2-165565-1 | |
---|---|
DigiKey Part Number | A135418TR-ND - Tape & Reel (TR) A135418CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-165565-1 |
Description | 2,8 PIDG FASTON REC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-165565-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥5.00000 | ¥50.00 |
25 | ¥4.97520 | ¥124.38 |
50 | ¥4.80940 | ¥240.47 |
100 | ¥4.03180 | ¥403.18 |
250 | ¥3.77980 | ¥944.95 |
500 | ¥3.56978 | ¥1,784.89 |
1,000 | ¥3.12876 | ¥3,128.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.23261 | ¥12,930.44 |
8,000 | ¥2.98042 | ¥23,843.36 |
12,000 | ¥2.83741 | ¥34,048.92 |