160807-2 | |
---|---|
DigiKey Part Number | A131011TR-ND - Tape & Reel (TR) A131011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160807-2 |
Description | .250 FASTON REC.I.S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160807-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.755" (19.18mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Nickel Silver | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.47000 | ¥14.70 |
25 | ¥1.36280 | ¥34.07 |
50 | ¥1.29380 | ¥64.69 |
100 | ¥1.22330 | ¥122.33 |
250 | ¥1.13920 | ¥284.80 |
500 | ¥1.07368 | ¥536.84 |
1,000 | ¥1.01736 | ¥1,017.36 |
2,500 | ¥0.94232 | ¥2,355.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.85371 | ¥5,122.26 |
12,000 | ¥0.75052 | ¥9,006.24 |
30,000 | ¥0.67077 | ¥20,123.10 |
60,000 | ¥0.58165 | ¥34,899.00 |