165566-2 | |
---|---|
DigiKey Part Number | A126649-ND |
Manufacturer | |
Manufacturer Product Number | 165566-2 |
Description | 110 PIDG FASTON REC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.91100 | ¥59.11 |
25 | ¥5.88800 | ¥147.20 |
50 | ¥5.69100 | ¥284.55 |
100 | ¥4.77150 | ¥477.15 |
250 | ¥4.47304 | ¥1,118.26 |
500 | ¥4.22460 | ¥2,112.30 |
1,000 | ¥3.70279 | ¥3,702.79 |
3,000 | ¥3.50397 | ¥10,511.91 |