8-1377174-4 | |
---|---|
DigiKey Part Number | A136679-ND |
Manufacturer | |
Manufacturer Product Number | 8-1377174-4 |
Description | SMP 0-0165566-2 |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 8-1377174-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥6.41680 | ¥160.42 |
50 | ¥6.32820 | ¥316.41 |
100 | ¥5.52930 | ¥552.93 |
250 | ¥5.32224 | ¥1,330.56 |
500 | ¥5.02638 | ¥2,513.19 |
1,000 | ¥4.34635 | ¥4,346.35 |