770054-1 | |
---|---|
DigiKey Part Number | A25199-ND |
Manufacturer | |
Manufacturer Product Number | 770054-1 |
Description | CONN RCPT HSG 9POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle, Rear Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770054-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.74900 | ¥67.49 |
25 | ¥6.45280 | ¥161.32 |
50 | ¥6.36360 | ¥318.18 |
100 | ¥5.56060 | ¥556.06 |
250 | ¥5.35288 | ¥1,338.22 |
500 | ¥5.05538 | ¥2,527.69 |
1,000 | ¥4.37140 | ¥4,371.40 |
2,500 | ¥4.04430 | ¥10,110.75 |