770053-1 | |
---|---|
DigiKey Part Number | A25748-ND |
Manufacturer | |
Manufacturer Product Number | 770053-1 |
Description | CONN RCPT HSG 9POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle, Front Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770053-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.50000 | ¥7.50 |
10 | ¥7.11500 | ¥71.15 |
25 | ¥6.80480 | ¥170.12 |
50 | ¥6.71080 | ¥335.54 |
100 | ¥5.86400 | ¥586.40 |
250 | ¥5.64448 | ¥1,411.12 |
500 | ¥5.33092 | ¥2,665.46 |
1,000 | ¥4.60962 | ¥4,609.62 |
2,500 | ¥4.26470 | ¥10,661.75 |