1-770009-0 | |
---|---|
DigiKey Part Number | A31707TR-ND - Tape & Reel (TR) A31707CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770009-0 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770009-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.73900 | ¥57.39 |
25 | ¥5.71400 | ¥142.85 |
50 | ¥5.52020 | ¥276.01 |
100 | ¥4.62870 | ¥462.87 |
250 | ¥4.33972 | ¥1,084.93 |
500 | ¥4.09866 | ¥2,049.33 |
1,000 | ¥3.59228 | ¥3,592.28 |
2,500 | ¥3.39945 | ¥8,498.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.13424 | ¥15,671.20 |
10,000 | ¥2.98385 | ¥29,838.50 |