222-413/K194-4045 | |
---|---|
DigiKey Part Number | 2946-222-413/K194-4045-ND |
Manufacturer | |
Manufacturer Product Number | 222-413/K194-4045 |
Description | SPLICE LEVER 28-12 AWG 3POS 50PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-28 AWG Gray, Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 12-28 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Gray, Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.22000 | ¥179.22 |
10 | ¥156.97100 | ¥1,569.71 |
25 | ¥150.19000 | ¥3,754.75 |
50 | ¥145.34480 | ¥7,267.24 |
100 | ¥140.50010 | ¥14,050.01 |
250 | ¥132.74860 | ¥33,187.15 |
500 | ¥128.87258 | ¥64,436.29 |