222-415/K194-4045 | |
---|---|
DigiKey Part Number | 2946-222-415/K194-4045-ND |
Manufacturer | |
Manufacturer Product Number | 222-415/K194-4045 |
Description | SPLICE LEVER 28-12 AWG 5POS 40PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-28 AWG Gray, Orange |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 5 | |
Termination | Push In | |
Wire Gauge | 12-28 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Gray, Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.82000 | ¥227.82 |
10 | ¥199.49800 | ¥1,994.98 |
25 | ¥190.87480 | ¥4,771.87 |
50 | ¥184.71740 | ¥9,235.87 |
100 | ¥178.56000 | ¥17,856.00 |
250 | ¥168.70820 | ¥42,177.05 |
500 | ¥163.78248 | ¥81,891.24 |