0008500187 | |
---|---|
DigiKey Part Number | WM17403TR-ND - Tape & Reel (TR) WM17403CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008500187 |
Description | CONN 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.64900 | ¥6.49 |
100 | ¥0.46470 | ¥46.47 |
1,000 | ¥0.39003 | ¥390.03 |
2,500 | ¥0.35288 | ¥882.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.33431 | ¥2,340.17 |
14,000 | ¥0.29717 | ¥4,160.38 |
35,000 | ¥0.26931 | ¥9,425.85 |
49,000 | ¥0.25074 | ¥12,286.26 |