0008500107 | |
---|---|
DigiKey Part Number | WM2301TR-ND - Tape & Reel (TR) WM2301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008500107 |
Description | CONN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.46800 | ¥4.68 |
100 | ¥0.33580 | ¥33.58 |
1,000 | ¥0.28208 | ¥282.08 |
2,500 | ¥0.25522 | ¥638.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.24178 | ¥1,692.46 |
14,000 | ¥0.21492 | ¥3,008.88 |
35,000 | ¥0.19477 | ¥6,816.95 |
49,000 | ¥0.18134 | ¥8,885.66 |