0008520071 | |
---|---|
DigiKey Part Number | WM2302TR-ND - Tape & Reel (TR) WM2302CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008520071 |
Description | CONN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.48400 | ¥4.84 |
100 | ¥0.34400 | ¥34.40 |
1,000 | ¥0.28907 | ¥289.07 |
2,500 | ¥0.26153 | ¥653.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.23534 | ¥1,647.38 |
14,000 | ¥0.22092 | ¥3,092.88 |
21,000 | ¥0.21328 | ¥4,478.88 |
35,000 | ¥0.20444 | ¥7,155.40 |
49,000 | ¥0.19904 | ¥9,752.96 |
70,000 | ¥0.19368 | ¥13,557.60 |
175,000 | ¥0.18141 | ¥31,746.75 |
350,000 | ¥0.17341 | ¥60,693.50 |