1-770010-0 | |
---|---|
DigiKey Part Number | A33356TR-ND - Tape & Reel (TR) A33356CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770010-0 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-770010-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.87300 | ¥78.73 |
25 | ¥7.52360 | ¥188.09 |
50 | ¥7.42160 | ¥371.08 |
100 | ¥6.48490 | ¥648.49 |
250 | ¥6.24208 | ¥1,560.52 |
500 | ¥5.89514 | ¥2,947.57 |
1,000 | ¥5.09763 | ¥5,097.63 |
2,500 | ¥4.71614 | ¥11,790.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.29177 | ¥21,458.85 |