641763-1 | |
---|---|
DigiKey Part Number | A14350-ND |
Manufacturer | |
Manufacturer Product Number | 641763-1 |
Description | CONN STRAIN RELIEF ENCLOSE 3POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 3 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.39000 | ¥14.39 |
10 | ¥13.12300 | ¥131.23 |
100 | ¥11.69930 | ¥1,169.93 |
1,000 | ¥9.37254 | ¥9,372.54 |
5,000 | ¥8.40293 | ¥42,014.65 |
10,000 | ¥7.99974 | ¥79,997.40 |