5745175-6 | |
---|---|
DigiKey Part Number | A114020-ND |
Manufacturer | |
Manufacturer Product Number | 5745175-6 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745175-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.93000 | ¥139.93 |
10 | ¥130.33200 | ¥1,303.32 |