1-480701-1 | |
---|---|
DigiKey Part Number | A112253-ND |
Manufacturer | |
Manufacturer Product Number | 1-480701-1 |
Description | CONN RCPT HSG 3POS BRN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | 1-480701-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
10 | ¥3.03400 | ¥30.34 |
100 | ¥2.53140 | ¥253.14 |
1,000 | ¥1.88609 | ¥1,886.09 |
5,000 | ¥1.68354 | ¥8,417.70 |
10,000 | ¥1.56661 | ¥15,666.10 |