350922-6 | |
---|---|
DigiKey Part Number | A25386TR-ND - Tape & Reel (TR) A25386CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350922-6 |
Description | CONN PIN 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350922-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.41000 | ¥54.10 |
25 | ¥5.16880 | ¥129.22 |
50 | ¥5.09820 | ¥254.91 |
100 | ¥4.45460 | ¥445.46 |
250 | ¥4.28816 | ¥1,072.04 |
500 | ¥4.19422 | ¥2,097.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.19428 | ¥12,582.84 |