794096-1 | |
---|---|
DigiKey Part Number | A131116-ND |
Manufacturer | |
Manufacturer Product Number | 794096-1 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 794096-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.63900 | ¥46.39 |
25 | ¥4.43320 | ¥110.83 |
50 | ¥4.37200 | ¥218.60 |
100 | ¥3.82100 | ¥382.10 |
250 | ¥3.67764 | ¥919.41 |
500 | ¥3.59708 | ¥1,798.54 |