640582-1 | |
---|---|
DigiKey Part Number | A14290-ND |
Manufacturer | |
Manufacturer Product Number | 640582-1 |
Description | CONN PLUG HSG 8POS 94V UNI-MATE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.41000 | ¥7.41 |
10 | ¥7.08900 | ¥70.89 |
100 | ¥5.84050 | ¥584.05 |
1,000 | ¥4.59087 | ¥4,590.87 |
5,000 | ¥3.93503 | ¥19,675.15 |
10,000 | ¥3.86515 | ¥38,651.50 |