926308-1 | |
---|---|
DigiKey Part Number | A14275-ND |
Manufacturer | |
Manufacturer Product Number | 926308-1 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 926308-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.64000 | ¥25.64 |
10 | ¥22.87200 | ¥228.72 |
900 | ¥18.67137 | ¥16,804.23 |
1,800 | ¥16.68752 | ¥30,037.54 |
5,400 | ¥14.47029 | ¥78,139.57 |