350700-1 | |
---|---|
DigiKey Part Number | A25338TR-ND - Tape & Reel (TR) A25338CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350700-1 |
Description | CONN SPLIT PIN 14-20AWG CRMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350700-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.87000 | ¥8.70 |
25 | ¥0.80440 | ¥20.11 |
50 | ¥0.76520 | ¥38.26 |
100 | ¥0.72330 | ¥72.33 |
250 | ¥0.67320 | ¥168.30 |
500 | ¥0.63446 | ¥317.23 |
1,000 | ¥0.60112 | ¥601.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.30501 | ¥762.52 |
5,000 | ¥0.27618 | ¥1,380.90 |
12,500 | ¥0.24279 | ¥3,034.88 |
25,000 | ¥0.21699 | ¥5,424.75 |
62,500 | ¥0.18816 | ¥11,760.00 |