170326-1 | |
---|---|
DigiKey Part Number | A111036TR-ND - Tape & Reel (TR) A111036CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170326-1 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.236" (6.00mm) | |
Length - Overall | 0.850" (21.59mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.083" ~ 0.141" (2.11mm ~ 3.58mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.78800 | ¥7.88 |
25 | ¥0.72920 | ¥18.23 |
50 | ¥0.69300 | ¥34.65 |
100 | ¥0.65510 | ¥65.51 |
250 | ¥0.60984 | ¥152.46 |
500 | ¥0.57452 | ¥287.26 |
1,000 | ¥0.54447 | ¥544.47 |
2,500 | ¥0.50434 | ¥1,260.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.45666 | ¥2,283.30 |
10,000 | ¥0.40146 | ¥4,014.60 |
25,000 | ¥0.35880 | ¥8,970.00 |
50,000 | ¥0.31113 | ¥15,556.50 |