173974-7 | |
---|---|
DigiKey Part Number | A131041-ND |
Manufacturer | |
Manufacturer Product Number | 173974-7 |
Description | CONN RCPT HOUSING 0.187 1POS RED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Red 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 173974-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Red | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.25600 | ¥12.56 |
100 | ¥1.04900 | ¥104.90 |
1,000 | ¥0.87189 | ¥871.89 |
5,000 | ¥0.73122 | ¥3,656.10 |
10,000 | ¥0.64284 | ¥6,428.40 |