173974-1 | |
---|---|
DigiKey Part Number | A106891-ND |
Manufacturer | |
Manufacturer Product Number | 173974-1 |
Description | CONN RCPT HSG 0.187 1POS NATURAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 173974-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥1.05000 | ¥26.25 |
50 | ¥0.99400 | ¥49.70 |
100 | ¥0.94090 | ¥94.09 |
250 | ¥0.87580 | ¥218.95 |
500 | ¥0.82524 | ¥412.62 |
1,000 | ¥0.78199 | ¥781.99 |
3,000 | ¥0.72438 | ¥2,173.14 |