Quick Connects, Quick Disconnect Connectors

Results: 9
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Tab Length
0.236" (6.00mm)-
Wire Gauge
14-18 AWG16-20 AWG20-24 AWG
Contact Material
BrassPhosphor Bronze
Contact Finish
NickelTin
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
170324
170324-1
CONN QC RCPT 20-24AWG 0.187
TE Connectivity AMP Connectors
76,905
In Stock
1 : ¥0.82000
Cut Tape (CT)
8,000 : ¥0.33385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.850" (21.59mm)
Crimp
20-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
170326
170326-1
CONN QC RCPT 14-18AWG 0.187
TE Connectivity AMP Connectors
9,878
In Stock
1 : ¥0.90000
Cut Tape (CT)
5,000 : ¥0.45666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
0.236" (6.00mm)
0.850" (21.59mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
1703xx
170325-1
CONN QC RCPT 16-20AWG 0.187
TE Connectivity AMP Connectors
9,743
In Stock
1 : ¥0.90000
Cut Tape (CT)
6,000 : ¥0.46164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.850" (21.59mm)
Crimp
16-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
17033x-1
170331-1
CONN QC RCPT 16-20AWG 0.187
TE Connectivity AMP Connectors
4,620
In Stock
1 : ¥1.64000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
0.236" (6.00mm)
0.850" (21.59mm)
Crimp
16-20 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
17033x-1
170332-1
CONN QC RCPT 14-18AWG 0.187
TE Connectivity AMP Connectors
35,963
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.850" (21.59mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
170324
170324-2
CONN QC RCPT 20-24AWG 0.187
TE Connectivity AMP Connectors
15,129
In Stock
1 : ¥1.23000
Cut Tape (CT)
8,000 : ¥0.79276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.850" (21.59mm)
Crimp
20-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
Nickel
17033x-1
170330-1
CONN QC RCPT 20-24AWG 0.187
TE Connectivity AMP Connectors
16,466
In Stock
1 : ¥1.48000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.850" (21.59mm)
Crimp
20-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
170326
170326-5
CONN QC RCPT 14-18AWG 0.187
TE Connectivity AMP Connectors
13,634
In Stock
1 : ¥1.72000
Cut Tape (CT)
5,000 : ¥0.77962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
0.236" (6.00mm)
0.850" (21.59mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
Tin
17033x-1
170330-2
CONN QC RCPT 20-24AWG 0.187
TE Connectivity AMP Connectors
3,645
In Stock
1 : ¥4.76000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.850" (21.59mm)
Crimp
20-24 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
Nickel
Showing
of 9

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.