173724-1 | |
---|---|
DigiKey Part Number | 17-173724-1TR-ND - Tape & Reel (TR) 17-173724-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173724-1 |
Description | CONN QC RCPT 14-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 173724-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.287" (7.30mm) | |
Length - Overall | 0.677" (17.20mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.075" ~ 0.173" (1.91mm ~ 4.39mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.11700 | ¥11.17 |
25 | ¥1.03760 | ¥25.94 |
50 | ¥0.98520 | ¥49.26 |
100 | ¥0.93180 | ¥93.18 |
250 | ¥0.86760 | ¥216.90 |
500 | ¥0.81770 | ¥408.85 |
1,000 | ¥0.77476 | ¥774.76 |
2,500 | ¥0.71767 | ¥1,794.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.64983 | ¥3,898.98 |
12,000 | ¥0.57128 | ¥6,855.36 |
30,000 | ¥0.51058 | ¥15,317.40 |
60,000 | ¥0.44274 | ¥26,564.40 |