2391853-2 | |
---|---|
DigiKey Part Number | 17-2391853-2-ND |
Manufacturer | |
Manufacturer Product Number | 2391853-2 |
Description | CONN RCPT SLEEVE 0.187 1P PL YLW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Yellow 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2391853-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.79100 | ¥7.91 |
25 | ¥0.73800 | ¥18.45 |
50 | ¥0.70060 | ¥35.03 |
100 | ¥0.66140 | ¥66.14 |
250 | ¥0.61616 | ¥154.04 |
500 | ¥0.58064 | ¥290.32 |
1,000 | ¥0.55020 | ¥550.20 |
3,000 | ¥0.50968 | ¥1,529.04 |