1-1743068-1 | |
---|---|
DigiKey Part Number | A127796-ND |
Manufacturer | |
Manufacturer Product Number | 1-1743068-1 |
Description | CONN RCPT HSG 0.187 3POS NATURAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 3 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.41000 | ¥5.41 |
10 | ¥5.03100 | ¥50.31 |
25 | ¥5.00880 | ¥125.22 |
50 | ¥4.88300 | ¥244.15 |
100 | ¥4.18900 | ¥418.90 |
250 | ¥3.78892 | ¥947.23 |
800 | ¥3.57860 | ¥2,862.88 |
1,600 | ¥3.13651 | ¥5,018.42 |
3,200 | ¥3.09440 | ¥9,902.08 |