1376397-1 | |
---|---|
DigiKey Part Number | A138964-ND |
Manufacturer | |
Manufacturer Product Number | 1376397-1 |
Description | 5MM POWER KEY D/L PLATE GREEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For Power Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 1376397-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 6 | |
For Use With/Related Products | Power Double Lock Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.01000 | ¥2.01 |
10 | ¥1.75300 | ¥17.53 |
25 | ¥1.74400 | ¥43.60 |
50 | ¥1.72120 | ¥86.06 |
100 | ¥1.59050 | ¥159.05 |
250 | ¥1.30692 | ¥326.73 |
500 | ¥1.23438 | ¥617.19 |
1,000 | ¥1.14726 | ¥1,147.26 |
2,500 | ¥1.11097 | ¥2,777.43 |