521367-2 | |
---|---|
DigiKey Part Number | A100649TR-ND - Tape & Reel (TR) A100649CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521367-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521367-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.366" (34.70mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.27400 | ¥22.74 |
25 | ¥2.26600 | ¥56.65 |
50 | ¥2.23960 | ¥111.98 |
100 | ¥2.06890 | ¥206.89 |
250 | ¥1.70040 | ¥425.10 |
500 | ¥1.60600 | ¥803.00 |
1,000 | ¥1.49262 | ¥1,492.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.49263 | ¥2,985.26 |
4,000 | ¥1.44538 | ¥5,781.52 |
6,000 | ¥1.32257 | ¥7,935.42 |
10,000 | ¥1.17142 | ¥11,714.20 |
50,000 | ¥1.16918 | ¥58,459.00 |