63130-2 | |
---|---|
DigiKey Part Number | A100781TR-ND - Tape & Reel (TR) A100781CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63130-2 |
Description | CONN SPLICE 1500-5000 CMA CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 1500-5000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 63130-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 1500-5000 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.91900 | ¥9.19 |
25 | ¥0.85720 | ¥21.43 |
50 | ¥0.81440 | ¥40.72 |
100 | ¥0.77010 | ¥77.01 |
250 | ¥0.71688 | ¥179.22 |
500 | ¥0.67566 | ¥337.83 |
1,000 | ¥0.64020 | ¥640.20 |
2,500 | ¥0.59301 | ¥1,482.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.53694 | ¥4,027.05 |
15,000 | ¥0.47204 | ¥7,080.60 |
37,500 | ¥0.42189 | ¥15,820.88 |
52,500 | ¥0.36583 | ¥19,206.08 |