62759-1 | |
---|---|
DigiKey Part Number | A29929TR-ND - Tape & Reel (TR) A29929CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62759-1 |
Description | CONN SPLICE 400-1300 CMA CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 400-1300 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 62759-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 400-1300 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.63200 | ¥6.32 |
25 | ¥0.59120 | ¥14.78 |
50 | ¥0.56000 | ¥28.00 |
100 | ¥0.52950 | ¥52.95 |
250 | ¥0.49260 | ¥123.15 |
500 | ¥0.46434 | ¥232.17 |
1,000 | ¥0.43996 | ¥439.96 |
2,500 | ¥0.40750 | ¥1,018.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.32438 | ¥6,487.60 |
40,000 | ¥0.28992 | ¥11,596.80 |
60,000 | ¥0.25139 | ¥15,083.40 |