160181-2 | |
---|---|
DigiKey Part Number | A122969TR-ND - Tape & Reel (TR) A122969CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160181-2 |
Description | CONN RING CIRC 10-12AWG M6 CRIMP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160181-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.024" (26.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.209" (3.81mm ~ 5.31mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.00600 | ¥40.06 |
25 | ¥3.99320 | ¥99.83 |
50 | ¥3.89300 | ¥194.65 |
100 | ¥3.33890 | ¥333.89 |
250 | ¥3.01988 | ¥754.97 |
500 | ¥2.85226 | ¥1,426.13 |
1,000 | ¥2.49989 | ¥2,499.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥2.49989 | ¥5,499.76 |
4,400 | ¥2.46634 | ¥10,851.90 |
6,600 | ¥2.21467 | ¥14,616.82 |
11,000 | ¥2.07647 | ¥22,841.17 |