41126 | |
---|---|
DigiKey Part Number | A100605TR-ND - Tape & Reel (TR) A100605CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41126 |
Description | CONN RING CIRC 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41126 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.072" (27.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥3.36920 | ¥84.23 |
50 | ¥3.29700 | ¥164.85 |
100 | ¥2.81840 | ¥281.84 |
250 | ¥2.53652 | ¥634.13 |
500 | ¥2.39562 | ¥1,197.81 |
1,000 | ¥2.09974 | ¥2,099.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.08562 | ¥6,256.86 |
6,000 | ¥1.87424 | ¥11,245.44 |
15,000 | ¥1.74407 | ¥26,161.05 |