42913-2 | |
---|---|
DigiKey Part Number | A100636TR-ND - Tape & Reel (TR) A100636CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42913-2 |
Description | CONN RING D-SHAPE 6-10AWG #5/16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud D-Shaped 6-10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42913-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Length - Overall | 1.105" (28.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6-10 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.220" ~ 0.315" (5.59mm ~ 8.00mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.46600 | ¥44.66 |
25 | ¥4.44960 | ¥111.24 |
50 | ¥4.33800 | ¥216.90 |
100 | ¥3.72150 | ¥372.15 |
250 | ¥3.36636 | ¥841.59 |
500 | ¥3.17932 | ¥1,589.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥2.31455 | ¥3,703.28 |