61546-1 | |
---|---|
DigiKey Part Number | A111371TR-ND - Tape & Reel (TR) A111371CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61546-1 |
Description | CONN RING CIRC 6-10AWG #5/16 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 6-10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61546-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Length - Overall | 1.105" (28.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6-10 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥5.26200 | ¥52.62 |
25 | ¥5.24440 | ¥131.11 |
50 | ¥5.06700 | ¥253.35 |
100 | ¥4.24860 | ¥424.86 |
250 | ¥3.98308 | ¥995.77 |
500 | ¥3.76174 | ¥1,880.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥2.73859 | ¥4,381.74 |