776428-2 | |
---|---|
DigiKey Part Number | A104173-ND |
Manufacturer | |
Manufacturer Product Number | 776428-2 |
Description | CONN RCPT HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776428-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.02100 | ¥180.21 |
25 | ¥17.25040 | ¥431.26 |
50 | ¥16.86780 | ¥843.39 |
100 | ¥16.10190 | ¥1,610.19 |
250 | ¥14.56812 | ¥3,642.03 |
500 | ¥13.41794 | ¥6,708.97 |
1,000 | ¥11.50120 | ¥11,501.20 |
2,500 | ¥10.73442 | ¥26,836.05 |