1-1564544-1 | |
---|---|
DigiKey Part Number | 1-1564544-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564544-1 |
Description | CONN PLUG HSG 2POS 9.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564544-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.354" (9.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.50000 | ¥22.50 |
10 | ¥20.07300 | ¥200.73 |
320 | ¥18.03631 | ¥5,771.62 |
1,280 | ¥14.67348 | ¥18,782.05 |
5,120 | ¥12.94122 | ¥66,259.05 |