184166-1 | |
---|---|
DigiKey Part Number | 184166-1-ND |
Manufacturer | |
Manufacturer Product Number | 184166-1 |
Description | 2 POS. CAP HSG., KEY D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 184166-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.05700 | ¥150.57 |
25 | ¥14.97800 | ¥374.45 |
50 | ¥14.82520 | ¥741.26 |
100 | ¥13.60280 | ¥1,360.28 |
250 | ¥13.52648 | ¥3,381.62 |
500 | ¥12.30370 | ¥6,151.85 |
1,000 | ¥11.00459 | ¥11,004.59 |
2,500 | ¥10.16394 | ¥25,409.85 |