776300-1 | |
---|---|
DigiKey Part Number | 776300-1-ND |
Manufacturer | |
Manufacturer Product Number | 776300-1 |
Description | CONN PIN 14-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 776300-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.41000 | ¥54.10 |
100 | ¥4.36100 | ¥436.10 |
1,000 | ¥3.38466 | ¥3,384.66 |
5,000 | ¥2.95303 | ¥14,765.15 |
10,000 | ¥2.81135 | ¥28,113.50 |