Ring Connectors

Results: 12
Series
-PIDG
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Terminal Type
CircularD-ShapedOval
Stud/Tab Size
1/4 Stud5/16 Stud6 Stud8 Stud-
Thickness
0.023" (0.58mm)0.029" (0.74mm)0.030" (0.76mm)0.031" (0.79mm)0.040" (1.02mm)0.050" (1.27mm)
Width - Outer Edges
0.281" (7.14mm)0.342" (8.69mm)0.343" (8.71mm)0.468" (11.89mm)0.470" (11.94mm)0.490" (12.45mm)0.531" (13.49mm)0.550" (13.97mm)0.687" (17.45mm)
Length - Overall
0.744" (18.90mm)0.784" (19.91mm)0.921" (23.39mm)0.982" (24.94mm)1.050" (26.67mm)1.072" (27.23mm)1.105" (28.07mm)1.110" (28.19mm)1.218" (30.94mm)1.245" (31.62mm)
Wire Gauge
6-10 AWG8-12 AWG10-12 AWG14-18 AWG16-22 AWG18-22 AWG20-24 AWG
Insulation
InsulatedNon-Insulated
Features
-Serrated Termination
Color
-NaturalRed
Contact Material
BrassCopper
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
40723
40723
CONN RING CIRC 14-18AWG #6 CRIMP
TE Connectivity AMP Connectors
42,221
In Stock
1 : ¥1.72000
Cut Tape (CT)
11,000 : ¥0.77649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
6 Stud
0.029" (0.74mm)
0.342" (8.69mm)
0.784" (19.91mm)
Free Hanging (In-Line)
Crimp
14-18 AWG
Non-Insulated
-
-
Brass
Tin
41711
41711
CONN RING CIRC 18-22AWG #1/4
TE Connectivity AMP Connectors
88,319
In Stock
1 : ¥2.22000
Cut Tape (CT)
6,000 : ¥1.09552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
1/4 Stud
0.030" (0.76mm)
0.468" (11.89mm)
0.982" (24.94mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Non-Insulated
-
-
Brass
Tin
61867-2
61867-2
CONN RING CIRC 14-18AWG CRIMP
TE Connectivity AMP Connectors
25,851
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,500 : ¥1.79062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
-
0.030" (0.76mm)
0.490" (12.45mm)
1.050" (26.67mm)
Free Hanging (In-Line)
Crimp
14-18 AWG
Non-Insulated
Serrated Termination
-
Brass
Tin
61868-1
61868-1
CONN RING CIRC 6-10AWG #1/4
TE Connectivity AMP Connectors
9,689
In Stock
1 : ¥3.53000
Cut Tape (CT)
1,200 : ¥2.42682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
1/4 Stud
0.040" (1.02mm)
0.490" (12.45mm)
1.110" (28.19mm)
Free Hanging (In-Line)
Crimp
6-10 AWG
Non-Insulated
Serrated Termination
-
Brass
Tin
41126
41126
CONN RING CIRC 10-12AWG CRIMP
TE Connectivity AMP Connectors
6,152
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥2.08562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
-
0.030" (0.76mm)
0.470" (11.94mm)
1.072" (27.23mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Non-Insulated
-
-
Brass
Tin
42863-2
42863-2
CONN RING CIRC 10-12AWG #8 CRIMP
TE Connectivity AMP Connectors
20,259
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥2.45599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
8 Stud
0.040" (1.02mm)
0.343" (8.71mm)
0.921" (23.39mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Non-Insulated
-
-
Brass
Tin
42899
42899-2
CONN RING D-SHAPE 6-10AWG #1/4
TE Connectivity AMP Connectors
11,124
In Stock
1 : ¥4.76000
Cut Tape (CT)
1,500 : ¥2.77639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
D-Shaped
1/4 Stud
0.040" (1.02mm)
0.550" (13.97mm)
1.105" (28.07mm)
Free Hanging (In-Line)
Crimp
6-10 AWG
Non-Insulated
-
-
Brass
Tin
42946-2
42946-2
CONN RING OVAL 8-12AWG CRIMP
TE Connectivity AMP Connectors
16,526
In Stock
1 : ¥4.84000
Cut Tape (CT)
2,000 : ¥2.85041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Oval
-
0.040" (1.02mm)
0.687" (17.45mm)
1.245" (31.62mm)
Free Hanging (In-Line)
Crimp
8-12 AWG
Non-Insulated
-
-
Brass
Tin
323986
323986
CONN RING CIRC 20-24AWG #6 CRIMP
TE Connectivity AMP Connectors
5,433
In Stock
1 : ¥5.09000
Bulk
Bulk
Active
Circular
6 Stud
0.023" (0.58mm)
0.281" (7.14mm)
0.744" (18.90mm)
Free Hanging (In-Line)
Crimp
20-24 AWG
Insulated
Serrated Termination
Natural
Copper
Tin
62691-2
62691-2
CONN RING CIRC 10-12AWG CRIMP
TE Connectivity AMP Connectors
9,303
In Stock
1 : ¥3.69000
Cut Tape (CT)
4,000 : ¥1.61538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
-
0.030" (0.76mm)
0.470" (11.94mm)
1.050" (26.67mm)
Free Hanging (In-Line)
Crimp
10-12 AWG
Non-Insulated
-
-
Brass
Tin
61546-1
61546-1
CONN RING CIRC 6-10AWG #5/16
TE Connectivity AMP Connectors
13,528
In Stock
1 : ¥5.42000
Cut Tape (CT)
1,600 : ¥2.73859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Circular
5/16 Stud
0.050" (1.27mm)
0.550" (13.97mm)
1.105" (28.07mm)
Free Hanging (In-Line)
Crimp
6-10 AWG
Non-Insulated
-
-
Brass
Tin
324123
324123
CONN RING CIRC 16-22AWG #5/16
TE Connectivity AMP Connectors
4,975
In Stock
1 : ¥8.54000
Bulk
Bulk
Active
Circular
5/16 Stud
0.031" (0.79mm)
0.531" (13.49mm)
1.218" (30.94mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Copper
Tin
Showing
of 12

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.