42863-2 | |
---|---|
DigiKey Part Number | A104020TR-ND - Tape & Reel (TR) A104020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42863-2 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42863-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.921" (23.39mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" ~ 0.210" (4.32mm ~ 5.33mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.99000 | ¥39.90 |
25 | ¥3.97680 | ¥99.42 |
50 | ¥3.87660 | ¥193.83 |
100 | ¥3.32500 | ¥332.50 |
250 | ¥3.00740 | ¥751.85 |
500 | ¥2.84026 | ¥1,420.13 |
1,000 | ¥2.48938 | ¥2,489.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.45599 | ¥7,367.97 |
6,000 | ¥2.20537 | ¥13,232.22 |
15,000 | ¥2.06774 | ¥31,016.10 |