61844-1 | |
---|---|
DigiKey Part Number | A100887TR-ND - Tape & Reel (TR) A100887CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61844-1 |
Description | CONN RING CIRC 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61844-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.535" (13.59mm) | |
Length - Overall | 1.048" (26.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.210" (3.81mm ~ 5.33mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥3.34320 | ¥83.58 |
50 | ¥3.22980 | ¥161.49 |
100 | ¥2.70760 | ¥270.76 |
250 | ¥2.53880 | ¥634.70 |
500 | ¥2.48298 | ¥1,241.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.48306 | ¥7,449.18 |