350687-2 | |
---|---|
DigiKey Part Number | A100573TR-ND - Tape & Reel (TR) A100573CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350687-2 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350687-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.27600 | ¥32.76 |
25 | ¥3.26440 | ¥81.61 |
50 | ¥3.19520 | ¥159.76 |
100 | ¥2.73140 | ¥273.14 |
250 | ¥2.45836 | ¥614.59 |
500 | ¥2.32174 | ¥1,160.87 |
1,000 | ¥2.03496 | ¥2,034.96 |
2,500 | ¥2.02132 | ¥5,053.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.81645 | ¥9,082.25 |
10,000 | ¥1.69030 | ¥16,903.00 |