350705-2 | |
---|---|
DigiKey Part Number | A1442-ND |
Manufacturer | |
Manufacturer Product Number | 350705-2 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350705-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.87000 | ¥58.70 |
25 | ¥5.64840 | ¥141.21 |
50 | ¥5.59420 | ¥279.71 |
100 | ¥5.04820 | ¥504.82 |
250 | ¥4.88452 | ¥1,221.13 |
500 | ¥4.80404 | ¥2,402.02 |