1-480699-8 | |
---|---|
DigiKey Part Number | A122738-ND |
Manufacturer | |
Manufacturer Product Number | 1-480699-8 |
Description | CONN RCPT HSG 2POS UNIV GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1-480699-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.09000 | ¥2.09 |
10 | ¥1.78800 | ¥17.88 |
25 | ¥1.77880 | ¥44.47 |
50 | ¥1.75800 | ¥87.90 |
100 | ¥1.62360 | ¥162.36 |
250 | ¥1.33484 | ¥333.71 |
500 | ¥1.30552 | ¥652.76 |