350570-2 | |
---|---|
DigiKey Part Number | A1439TR-ND - Tape & Reel (TR) A1439CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350570-2 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350570-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥8.17700 | ¥81.77 |
25 | ¥7.81920 | ¥195.48 |
50 | ¥7.71220 | ¥385.61 |
100 | ¥6.73860 | ¥673.86 |
250 | ¥6.48640 | ¥1,621.60 |
500 | ¥6.12600 | ¥3,063.00 |
1,000 | ¥5.29713 | ¥5,297.13 |
2,500 | ¥4.90076 | ¥12,251.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥4.54041 | ¥34,053.07 |
15,000 | ¥4.45977 | ¥66,896.55 |