350538-3 | |
---|---|
DigiKey Part Number | A25374TR-ND - Tape & Reel (TR) A25374CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350538-3 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350538-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.92800 | ¥9.28 |
25 | ¥0.86680 | ¥21.67 |
50 | ¥0.82100 | ¥41.05 |
100 | ¥0.77660 | ¥77.66 |
250 | ¥0.72280 | ¥180.70 |
500 | ¥0.68124 | ¥340.62 |
1,000 | ¥0.64562 | ¥645.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.59800 | ¥1,495.00 |
5,000 | ¥0.54147 | ¥2,707.35 |
12,500 | ¥0.52379 | ¥6,547.38 |