2378745-2 | |
---|---|
DigiKey Part Number | 2132-2378745-2-ND |
Manufacturer | |
Manufacturer Product Number | 2378745-2 |
Description | SDE F UMNL/MNL 14-20AWG DIE SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 14-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 14-20 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,396.40000 | ¥5,396.40 |
5 | ¥5,216.56800 | ¥26,082.84 |
10 | ¥5,036.68200 | ¥50,366.82 |