1-1904045-2 | |
---|---|
DigiKey Part Number | PB1317-ND |
Manufacturer | |
Manufacturer Product Number | 1-1904045-2 |
Description | RELAY HSG 5 POS WIRING HARNESS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness, Interlockable |
Datasheet | Datasheet |
EDA/CAD Models | 1-1904045-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness, Interlockable | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | ISO Relays | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥14.55600 | ¥145.56 |
25 | ¥12.94200 | ¥323.55 |
50 | ¥12.29340 | ¥614.67 |
200 | ¥11.64725 | ¥2,329.45 |
400 | ¥10.35298 | ¥4,141.19 |
600 | ¥9.70590 | ¥5,823.54 |
1,000 | ¥9.05878 | ¥9,058.78 |
5,000 | ¥8.73530 | ¥43,676.50 |